AMC30DREH

Heilind Number:SULAMC30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DREH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DREH

Detailed Description

Introducing AMC30DREH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a pitch of 2.54mm, making it ideal for compact designs. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. The full bellow contact type and straight orientation guarantee secure connections. Suitable for high-power applications, it has a voltage rating of 700VAC and an amperage of 3A. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is perfect for versatile use. Its clearance hole mount type and eyelet termination method offer easy and secure installation. With 60 positions and a tail length of 5.72mm, it provides ample connectivity options. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. Gold termination plating ensures long-term performance. Whether in industrial machinery, telecommunications, or aerospace systems, this connector guarantees reliable and high-speed data transmission, making it a vital component in any electronic setup.