AMC30DREI-S13

Heilind Number:SULAMC30DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DREI-S13

Detailed Description

The AMC30DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 60 female contacts, this connector offers reliable connectivity in complex electronic systems. Crafted from PPS and Beryllium Copper with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, it is suitable for use in harsh environments. The termination method via card extender and threaded mount type make installation easy and secure. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet powerful, meeting the needs of various industries. Whether in aerospace, telecommunications, or industrial applications, the AMC30DREI-S13 guarantees exceptional performance and longevity.