| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DREI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAMC30DREI |
AMC30DREI
| Heilind Number: | SULAMC30DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DREI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design for high-performance applications, the AMC30DREI is a female board-to-board PCB connector with 60 positions arranged in 2 rows. Constructed with PPS and Beryllium Copper, it offers superior durability and conductivity. The termination method of eyelet ensures secure and reliable connections, while the contact material is plated with gold for enhanced signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding environments. Its straight orientation and threaded mount type make for easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in various industries. Measuring 10.95mm in height and 8.38mm in width, the AMC30DREI guarantees space-saving efficiency without compromising on performance.

