AMC30DREN-S13

Heilind Number:SULAMC30DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DREN-S13

Detailed Description

Introducing the AMC30DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 60 gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The Full Bellow contact type and straddle orientation further enhance its functionality, while the termination method of Card Extender simplifies installation. Rated for up to 700 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial systems. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for efficient PCB layout. Trust the AMC30DREN-S13 for secure and efficient board-to-board connections in your next project.