AMC30DRES

Heilind Number:SULAMC30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRES

Detailed Description

Introducing the AMC30DRES Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS & Beryllium Copper construction with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 60 positions, it offers versatile connectivity options. The Female gender, Full Bellow contact type, and Straight orientation make it easy to integrate into your system. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its Side Hole mount type and Eyelet termination method provide secure attachment to PCBs. The Gold termination plating guarantees excellent signal transmission. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the AMC30DRES for efficient and robust board-to-board connections in your designs.