AMC30DRMH

Heilind Number:SULAMC30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRMH

Detailed Description

The AMC30DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in critical systems. With a pitch of 2.54mm and 60 positions across 2 rows, it offers versatile and efficient PCB integration. The female gender and wire wrap termination method make it easy to install, while the gold-plated contact material and loop bellow design guarantee excellent signal transmission. Rated for 700VAC and operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Boasting a low profile with a connector height of 15.49mm and a compact width of 9.4mm, the AMC30DRMH is ideal for space-constrained designs. Its tail length of 14.22mm allows for secure anchoring on the PCB. Whether used in aerospace, defense, or industrial applications, this connector meets the highest standards for performance and reliability.