AMC30DRMI-S288

Heilind Number:SULAMC30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRMI-S288

Detailed Description

Introducing the AMC30DRMIS288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission in demanding environments. The female connector has two rows with 60 positions, ideal for complex circuit setups. Its threaded mount type and card extender termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its loop bellow contact type and straddle orientation further enhance signal integrity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, telecommunications, or industrial machinery, the AMC30DRMIS288 delivers uncompromising performance.