| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAMC30DRMS-S288 |
AMC30DRMS-S288
| Heilind Number: | SULAMC30DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
This high-performance female connector, AMC30DRMS-S288, is meticulously crafted from PPS & Beryllium Copper, ensuring exceptional durability and conductivity. With a 2-row design and side hole mount type, it offers seamless integration onto PCBs. The termination method, utilizing a Card Extender, guarantees secure connections. Featuring 60 gold-plated Loop Bellow contacts, it provides reliable signal transmission at a pitch of 2.54mm. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its compact dimensions of .61" in height, 9.4mm in width, and 13.84mm tail length make it versatile for various applications. Whether in Board to Board or Card Edge setups, this connector delivers optimal performance, making it a vital component for your electronic projects.

