AMC30DRMS

Heilind Number:SULAMC30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRMS

Detailed Description

The AMC30DRMS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a straight orientation offers easy installation. Its side hole mount type and wire wrap termination method provide secure connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. The loop bellow contact type and 2.54mm pitch further enhance performance. With 60 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-term stability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the AMC30DRMS is a top choice for high-reliability applications.