AMC30DRMT-S288

Heilind Number:SULAMC30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRMT-S288

Detailed Description

Introducing the AMC30DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. The female gender, two rows, and loop bellow contact type cater to diverse connectivity needs. Gold-plated contacts offer excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. With 60 positions and a tail length of 13.84mm, this connector accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. At just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Whether in aerospace, defense, or industrial applications, the AMC30DRMT-S288 guarantees superior performance.