AMC30DRMZ

Heilind Number:SULAMC30DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRMZ

Detailed Description

The AMC30DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female connector has two rows with a side hole mount type and wire wrap termination method, facilitating easy installation. Its gold contact plating guarantees excellent conductivity, while the Loop Bellow contact type offers robust contact retention. With 60 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Gold termination plating ensures long-lasting performance, making it ideal for critical systems. Whether used in aerospace, telecommunications, or industrial equipment, the AMC30DRMZ connector delivers exceptional reliability and performance.