| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DRSD-S664 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAMC30DRSD-S664 |
AMC30DRSD-S664
| Heilind Number: | SULAMC30DRSD-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DRSD-S664 |
| ECAD Model: |
Specifications
Detailed Description
The AMC30DRSD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female contacts made from PPS and Beryllium Copper, ensuring durability and reliable conductivity. The Gold contact plating and Loop Bellow contact type guarantee excellent signal transmission with a rated voltage of 700 VAC and an amperage of 3A. Suitable for use in harsh environments, it offers a wide operating temperature range from -65 to 150°C. The straight orientation and clearance hole mount type make installation easy, while the 2.54mm pitch and 60 positions provide ample connectivity options. Perfect for high-reliability systems, this connector is ideal for aerospace, telecommunications, and industrial applications.

