AMC30DRSD

Heilind Number:SULAMC30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRSD

Detailed Description

Introducing the AMC30DRSD, a high-performance board-to-board connector perfect for demanding applications. Featuring a dual-row design with 60 female contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity in compact spaces. The gold contact plating guarantees excellent conductivity, while the loop bellow contact type and straight orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its through-hole termination method and clearance hole mount type make installation easy and secure. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, the AMC30DRSD is a versatile solution for various PCB connectivity needs, meeting the highest quality standards.