| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DRSH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAMC30DRSH-S288 |
AMC30DRSH-S288
| Heilind Number: | SULAMC30DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC30DRSH-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers precise and secure connections. Gold contact plating and termination guarantee excellent signal transmission, while the clearance hole mount type and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With 60 positions and a connector height of .61 inches, it provides ample connectivity in a compact form factor. Trust the AMC30DRSH-S288 for your board-to-board and card edge connection needs.

