AMC30DRSH

Heilind Number:SULAMC30DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRSH

Detailed Description

Introducing the AMC30DRSH, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 3A amperage and two rows, it offers efficient power transmission. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Beryllium Copper contacts with gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700VAC, and loop bellow contact type, it meets stringent performance standards. The straight orientation, 60 positions, and .19in tail length provide versatility in connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of .61in and width of 9.4mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-term performance. Classified under Board To Board PCB Connectors, Card Edge Connectors, and meeting high-reliability standards, the AMC30DRSH is the perfect choice for mission-critical systems.