AMC30DRSI-S288

Heilind Number:SULAMC30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRSI-S288

Detailed Description

The AMC30DRSI-S288 connector offers reliable power and signal transmission in demanding environments with its PPS and Beryllium Copper construction. Featuring a female gender, two rows, and a threaded mount type, it ensures secure connections on PCBs. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is ideal for high-power applications. Its loop bellow contact type and straddle orientation provide efficient signal transfer. With 60 positions and a tail length of 4.45mm, it offers versatility in PCB setups. Rated for a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh conditions. The termination method of Card Extender and termination plating of Gold ensure easy installation and reliable performance. This connector, belonging to the Board To Board PCB Connectors category, is a crucial component in various electronic systems, meeting the highest quality standards.