AMC30DRSN

Heilind Number:SULAMC30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRSN

Detailed Description

Introducing the AMC30DRSN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector boasts a 2-row design with 60 positions, ensuring reliable connectivity. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees optimal signal transmission. The termination method of Thru Hole and contact type of Loop Bellow offer secure and efficient assembly. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-restricted PCB layouts. Whether used in aerospace, telecommunications, or industrial applications, the AMC30DRSN delivers uncompromising performance. Trust in its quality and reliability for your connectivity needs.