AMC30DRST

Heilind Number:SULAMC30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRST

Detailed Description

The AMC30DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female connector with two rows offers versatility in circuit design. Its threaded mount type and thru-hole termination method provide secure installation on PCBs. Equipped with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and enhanced durability. The 2.54mm pitch and 60 positions allow for high-density connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various industries. The straight orientation and loop bellow contact type ensure efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the AMC30DRST is a reliable solution for your connectivity needs.