AMC30DRSZ

Heilind Number:SULAMC30DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRSZ

Detailed Description

Introducing the AMC30DRSZ Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a pitch of 2.54mm, this connector features two rows and 60 positions, ensuring efficient data transmission. The female gender and side hole mount type offer versatility in installation. Constructed with PPS and Beryllium Copper, it guarantees durability and reliability in operation. Gold contact plating and a voltage rating of 700VAC ensure optimal conductivity and safety. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The termination method is through-hole, with a tail length of 4.83mm, facilitating easy assembly onto PCBs. Its straight orientation and loop bellow contact type further enhance signal integrity. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the AMC30DRSZ is a critical component in modern electronic designs.