AMC30DRTH-S13

Heilind Number:SULAMC30DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRTH-S13

Detailed Description

Introducing the AMC30DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 30 positions for a total of 60 connections. The female gender connector, made of PPS and Beryllium Copper with gold plating, ensures reliable signal transmission and durability. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for power and data-intensive systems. The Full Bellow contact type and gold termination plating guarantee low contact resistance and long-term performance. With a clearance hole mount type and straddle orientation, installation is efficient and secure. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained environments. The connector is rated for an extensive operating temperature range from -65 to 150°C, ensuring reliable performance in harsh conditions. Perfect for high-reliability applications, the AMC30DRTH-S13 is a key component for your connectivity needs.