AMC30DRTH-S734

Heilind Number:SULAMC30DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC30DRTH-S734

Detailed Description

AMC30DRTH-S734 features a durable and high-performance design, making it ideal for demanding applications. With PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in harsh environments. It offers a 3A current rating and can handle voltages up to 700VAC, meeting stringent safety standards. The two rows of contacts, using a thru-hole termination method, provide secure attachment to the PCB. Featuring gold contact plating and a full bellow contact type, it guarantees low contact resistance and high signal integrity. With 60 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The gold termination plating ensures long-term durability and performance. This connector belongs to the Board to Board PCB Connectors and Card Edge Connectors category, making it versatile for various applications. Whether in aerospace, defense, or industrial settings, the AMC30DRTHS734 is a reliable choice for your connectivity needs.