| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DRTH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAMC30DRTH-S93 |
AMC30DRTH-S93
| Heilind Number: | SULAMC30DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC30DRTH-S93, a high-performance board-to-board connector designed for demanding applications. Constructed with PPS and beryllium copper materials, this connector ensures reliable power delivery with an amperage rating of 3A and voltage capacity of 700VAC. Featuring a compact design with two rows of 60 female contacts, it offers efficient connectivity in tight spaces. The thru-hole mount type and gold-plated termination guarantee secure and durable attachment to PCBs. With a straight orientation and full bellow contact type, signal transmission is optimized for maximum efficiency. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Trust the AMC30DRTH-S93 for high-reliability performance in your critical electronic systems.

