AMC30DRTH

Heilind Number:SULAMC30DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRTH

Detailed Description

Introducing the AMC30DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transfer. The gold contact plating and full bellow contact type guarantee excellent conductivity and resistance to corrosion. With an operating temperature range of -65 to 150°C and a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its straight orientation, 60 positions, and 3A amperage make it ideal for high-density applications. The thru-hole termination method and clearance hole mount type provide secure attachment to PCBs. With a tail length of 5.08mm and a connector height of 10.95mm, it offers ease of installation. Perfect for aerospace, military, and industrial applications, the AMC30DRTH sets the standard for performance and reliability in board-to-board connectivity.