AMC30DRTI-S734

Heilind Number:SULAMC30DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRTI-S734

Detailed Description

Introducing the AMC30DRTI-S734, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The dual-row, threaded mount design with thru-hole termination offers secure and stable connectivity. Each of the 60 contact positions is meticulously engineered with full bellow contact type and gold plating for optimal signal transmission. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is ideal for harsh environments. Its compact form factor, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Trust the AMC30DRTI-S734 for your critical connectivity requirements in aerospace, defense, and industrial applications.