AMC30DRTI-S93

Heilind Number:SULAMC30DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRTI-S93

Detailed Description

Introducing the AMC30DRTI-S93, a high-performance board-to-board connector designed for demanding applications. Made with PPS and Beryllium Copper materials, this connector ensures durability and reliability in harsh environments. Featuring a 2.54mm pitch and 60 positions, it offers seamless connectivity with a voltage rating of 700 VAC and an amperage of 3A. The gold-plated contact material guarantees excellent conductivity, while the threaded mount type and through-hole termination method provide secure attachment. With a straight orientation and a low-profile design, the AMC30DRTIS93 is perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. Trust in the AMC30DRTIS93 for robust and efficient board-to-board connections.