AMC30DRTI

Heilind Number:SULAMC30DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRTI

Detailed Description

Introducing the AMC30DRTI, a high-performance board-to-board connector designed for demanding applications. With a compact and durable design, this connector features PPS and Beryllium Copper construction, ensuring reliable connectivity even in harsh environments. The two-row, female connector offers a pitch of 2.54mm and a contact type of Full Bellow, providing excellent signal integrity. Gold contact plating and termination ensure optimal conductivity, while the threaded mount type and thru-hole termination method offer secure and easy installation. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 150°C, the AMC30DRTI is suitable for a wide range of industrial and commercial applications. With 60 positions and a tail length of 5.08mm, this connector is versatile and efficient. Trust in the AMC30DRTI for your connectivity needs, where performance and reliability are paramount.