AMC30DRTN-S13

Heilind Number:SULAMC30DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRTN-S13

Detailed Description

AMC30DRTN-S13 features PPS and Beryllium Copper construction, making it durable and reliable for various applications. With an amperage rating of 3A and a voltage handling capacity of 700VAC, it ensures efficient power transmission. The female connector with two rows and a pitch of 2.54mm offers seamless connectivity on PCBs. Its contact material of Beryllium Copper with Gold plating guarantees high conductivity and corrosion resistance. Designed for a straddle orientation and with a termination method of Card Extender, it facilitates easy installation. With 60 positions and a tail length of 4.7mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design with a height of 10.95mm and width of 8.38mm saves space on the PCB. Gold termination plating ensures long-term performance. This high-quality connector is ideal for board-to-board and card edge applications, meeting the demands of various industries. (Character count: 899)