AMC30DRTS

Heilind Number:SULAMC30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRTS

Detailed Description

Introducing the AMC30DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. Its 2.54mm pitch, 3A amperage, and 700VAC voltage rating make it suitable for power and signal transmission. The female connector with two rows and 60 positions offers ample connectivity options. Featuring side hole mount and thru-hole termination, installation is convenient and secure. Gold-plated contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width, it offers versatility in PCB layouts. Trust the AMC30DRTS for high-reliability connectivity in critical systems.