AMC30DRXI

Heilind Number:SULAMC30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRXI

Detailed Description

Featuring a robust construction, the AMC30DRXI is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 60 positions, it ensures secure and efficient board-to-board connections. The female connector, made of PPS and Beryllium Copper with gold plating, guarantees reliable conductivity even in harsh environments. Its threaded mount type and thru-hole termination method offer easy and durable installation. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. The full bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.7mm (.185 in) and a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the AMC30DRXI is a space-saving solution without compromising on performance. Perfect for high-reliability applications, this connector is a crucial component for any PCB assembly project.