AMC30DRXN

Heilind Number:SULAMC30DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRXN

Detailed Description

Introducing the AMC30DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage capability of 700 VAC, it meets the needs of power and signal transmission. The two-row design with 60 positions allows for versatile connectivity options. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and long-term durability. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is suitable for extreme conditions. The straight orientation and no mounting requirement offer ease of installation. With a pitch of 2.54 mm and a tail length of 4.7 mm, it provides precise and secure connections on PCBs. This connector, part of the hi-rel category, is ideal for aerospace, defense, and other mission-critical applications, where performance and reliability are paramount. Upgrade your connectivity solutions with the AMC30DRXN.