AMC30DRYH

Heilind Number:SULAMC30DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRYH

Detailed Description

Introducing the AMC30DRYH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a dual-row configuration and 60 positions, it offers ample connectivity options. The contact material is gold-plated beryllium copper, guaranteeing optimal conductivity and durability. Its straight orientation and clearance hole mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The tail length of 11.18mm allows for efficient through-hole termination. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for demanding applications in aerospace, defense, and industrial sectors, the AMC30DRYH is the perfect choice for high-reliability connectivity solutions.