AMC30DRYI

Heilind Number:SULAMC30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRYI

Detailed Description

The AMC30DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for high-power systems. The connector offers 60 positions in a compact form factor, with a pitch of 2.54mm for easy integration. Gold-plated contacts and a full bellow design guarantee excellent conductivity and durability. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The AMC30DRYI is a top choice for engineers seeking a reliable and high-speed connectivity solution.