AMC30DRYN-S13

Heilind Number:SULAMC30DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRYN-S13

Detailed Description

Introducing the AMC30DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and reliability. Featuring a 2.54mm pitch and 60 positions, it offers ample connectivity options. The female gender, straddle orientation, and full bellow contact type make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the 700VAC voltage rating suits critical power requirements. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. Tailored for aerospace, defense, and industrial applications, the AMC30DRYNS13 is the pinnacle of performance and durability in connectivity solutions.