| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAMC30DRYN |
AMC30DRYN
| Heilind Number: | SULAMC30DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DRYN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, the SKU AMC30DRYN connector boasts a durable design suitable for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector, with two rows and 60 positions, ensures reliable power transmission. Its through-hole termination method and gold contact plating guarantee secure and efficient connectivity. The contact type of full bellow and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for board-to-board and card-edge connections, the AMC30DRYN is a dependable solution for your PCB connectivity needs.

