AMC30DRYS-S13

Heilind Number:SULAMC30DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DRYS-S13

Detailed Description

Introducing the AMC30DRYS-S13, a high-performance PCB connector designed with precision and reliability in mind. Featuring a female, two-row configuration with a side hole mount type, this connector is perfect for secure and efficient board-to-board connections. Crafted with PPS and Beryllium Copper materials, it ensures durability and longevity even in demanding environments. With a contact plating of gold and an operating voltage of 700 VAC, signal integrity is maintained at all times. The Full Bellow contact type and Straddle orientation further enhance connectivity. With 60 positions and a pitch of 2.54mm, it offers ample room for expansion. The termination method of Card Extender with gold plating guarantees excellent conductivity. Suitable for a wide range of applications, this connector is a reliable choice for your PCB connectivity needs.