AMC30DRYS

Heilind Number:SULAMC30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRYS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRYS

Detailed Description

The AMC30DRYS is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and performance. With a dual-row, 60-position female layout, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high power requirements with ease. The termination method is Through Hole, making installation straightforward. With a pitch of 2.54mm (.1 in) and a tail length of 11.18mm (.44 in), it accommodates standard PCB layouts. An operating temperature range of -65 to 150 °C ensures suitability for various environments. The straight orientation and side-hole mount type facilitate easy integration. Overall, the AMC30DRYS connector is ideal for demanding applications in industries such as aerospace, telecommunications, and electronics.