AMC30DSXH

Heilind Number:SULAMC30DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DSXH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DSXH

Detailed Description

Introducing the AMC30DSXH, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts a robust construction that ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. Featuring a single row, clearance hole mount, and thru-hole termination method, installation is convenient and secure. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow design allows for efficient mating. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether used in board-to-board or card edge connections, the AMC30DSXH is a versatile solution for your connectivity needs.