AMC30DSXI

Heilind Number:SULAMC30DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DSXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DSXI

Detailed Description

Introducing the AMC30DSXI, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in demanding environments. Featuring a contact rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The gold-plated contacts and threaded mounting offer secure connections, while the thru-hole termination method simplifies installation. With a straight orientation and a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-restricted setups. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. Trust the AMC30DSXI for high-reliability performance in your electronic systems.