AMC30DSXN

Heilind Number:SULAMC30DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DSXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DSXN

Detailed Description

The AMC30DSXN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. The 30-position, 2.54mm pitch design offers ample connectivity options while the straight orientation and thru-hole termination method facilitate easy installation. Gold contact plating guarantees low contact resistance and enhanced signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for harsh industrial settings. With a compact form factor measuring 10.95mm in height and 8.38mm in width, the AMC30DSXN is a space-saving solution for your connectivity needs.