AMC30DTAD

Heilind Number:SULAMC30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTAD

Detailed Description

Introducing the AMC30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows, with a 2.54mm pitch and 60 positions, allowing for efficient data transfer. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. The AMC30DTAD is RoHS compliant and meets the highest quality standards for reliability and performance. Upgrade your PCB connections with this advanced connector.