AMC30DTAI

Heilind Number:SULAMC30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DTAI

Detailed Description

AMC30DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, it features PPS and Beryllium Copper construction, ensuring both durability and reliable conductivity. With a 3A amperage and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable connections. Its 60 gold-plated contact positions, arranged in two rows with a 2.54mm pitch, offer efficient data transfer. The contact type, Loop Bellow, and right-angle orientation further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in various industries. Measuring .61in in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the AMC30DTAI for top-notch performance in critical electronic systems.