AMC30DTAN

Heilind Number:SULAMC30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTAN

Detailed Description

Introducing the AMC30DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 60 positions, it offers ample connectivity options. The termination method of Thru Hole and contact material of Beryllium Copper with gold plating guarantee excellent conductivity and durability. Its loop bellow contact type and right-angle orientation make it versatile for various mounting configurations. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the AMC30DTAN is a reliable choice for high-reliability interconnect solutions.