AMC30DTAS

Heilind Number:SULAMC30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTAS

Detailed Description

Introducing the AMC30DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in operation. Featuring a 2.54mm pitch and 60 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various setups. Its gold contact plating and loop bellow design guarantee excellent conductivity and signal integrity. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The side hole mount and thru-hole termination method facilitate easy installation. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Meeting stringent quality standards, the AMC30DTAS is the ideal choice for mission-critical systems.