AMC30DTAT-S664

Heilind Number:SULAMC30DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTAT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAMC30DTAT-S664

Detailed Description

SKU AMC30DTAT-S664 offers a reliable solution for board-to-board connections, featuring PPS & Beryllium Copper construction. With a low amperage rating of 3A and two rows of connectors, this female component ensures efficient power transmission. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material, Beryllium Copper, plated with gold, enhances conductivity and durability. Operating at 700 VAC and with loop bellow contact type, it maintains high performance in demanding environments. The right-angle orientation, 60 positions, and 2.54mm pitch cater to diverse connectivity needs. With a temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact design, measuring 15.49mm in height and 11.94mm in width, allows for space-efficient installation. Gold termination plating ensures long-term reliability. This high-quality product is ideal for applications requiring precision and stability in board-level connections.