| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC30DTBD |
AMC30DTBD
| Heilind Number: | SULAMC30DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DTBD |
| ECAD Model: |
Specifications
Detailed Description
Featuring Beryllium Copper contacts plated with gold, the AMC30DTBD connector is the epitome of high-performance connectivity. Designed for female insertion with two rows, it facilitates secure connections in board-to-board applications. With a low 2.54mm pitch and 60 positions, it ensures efficient signal transmission. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector guarantees reliability even in extreme conditions. Its loop bellow contact type and tail length of 4.57mm further enhance its functionality. With a voltage rating of 700VAC and a compact size of 15.49mm in height and 9.4mm in width, the AMC30DTBD is a vital component in demanding environments where performance is paramount.

