AMC30DTBI

Heilind Number:SULAMC30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTBI

Detailed Description

Introducing the AMC30DTBI, a high-performance PCB connector designed for demanding applications. With two rows and 60 positions, this female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. The threaded mount type and thru-hole termination method offer secure installation on PCBs. Its Loop Bellow contact type with gold plating guarantees excellent conductivity, rated for up to 3A and 700VAC. Ideal for right-angle orientations, this connector operates flawlessly in a wide temperature range from -65 to 150°C. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold-plated termination further enhances its longevity. Whether in aerospace, telecommunications, or industrial electronics, the AMC30DTBI is a trusted choice for board-to-board connections.