AMC30DTBS

Heilind Number:SULAMC30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTBS

Detailed Description

Introducing the AMC30DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and right-angle orientation offers versatility in PCB layouts. Gold-plated contacts and termination provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. With 60 positions and a pitch of 2.54mm, this connector is ideal for high-density applications. Trust the AMC30DTBS for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.