AMC30DTBZ-S273

Heilind Number:SULAMC30DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTBZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC30DTBZ-S273

Detailed Description

Featuring a combination of PPS and Beryllium Copper construction, this female connector, AMC30DTBZ-S273, is designed for high-performance applications. With a 3A amperage rating, it offers reliable power transmission. The connector boasts two rows and utilizes a side hole mount type with thru-hole termination, ensuring secure attachment to the PCB. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for diverse environments. The 60-position connector, with loop bellow contact type and right-angle orientation, provides efficient signal transmission. With a .18-inch tail length, compact .61-inch height, and .47-inch width, it offers a space-saving design. Gold termination plating adds durability. As part of the Board To Board PCB Connectors and Card Edge Connectors categories, this product meets high reliability standards, making it ideal for demanding applications.