AMC30DTEF

Heilind Number:SULAMC30DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTEF
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTEF

Detailed Description

Utilizing PPS and Beryllium Copper materials, the SKU AMC30DTEF connector is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring a female gender, 2 rows, and a floating bobbin mount type, it offers versatility in connectivity. The eyelet termination method and gold contact plating guarantee secure and durable connections. With 60 positions and a straight orientation, it facilitates efficient PCB assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Gold termination plating ensures enhanced conductivity and longevity. Whether used in board-to-board or card edge connections, the AMC30DTEF connector delivers high reliability and performance.