| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DTEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .275 in, 6.99 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAMC30DTEN |
AMC30DTEN
| Heilind Number: | SULAMC30DTEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DTEN |
| ECAD Model: |
Specifications
Detailed Description
The AMC30DTEN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 60 female contacts, each made of durable beryllium copper with gold plating for excellent conductivity. The termination method is through eyelets, ensuring secure and reliable connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The straight orientation and compact design with a connector height of 10.95mm and width of 8.38mm make it space-efficient. The full bellow contact type and tail length of 6.99mm provide flexibility in installation. Ideal for high-reliability applications, the AMC30DTEN guarantees superior performance in aerospace, defense, and industrial electronics.

